Technical Document
Specifications
Brand
WagoAccessory Type
Digital I/O Module
Series
750
Input Type
Digital
Number of Inputs
8
Output Type
Digital
Number of Outputs
8
For Use With
PLC
Supply Voltage
24 V dc
Country of Origin
Germany
Stock information temporarily unavailable.
BD 74.580
BD 74.580 Each (Exc. Vat)
BD 82.038
BD 82.038 Each (inc. VAT)
WAGO 750 Series Digital I/O Module for Use with PLC, Digital, Digital, 24 V dc
1
BD 74.580
BD 74.580 Each (Exc. Vat)
BD 82.038
BD 82.038 Each (inc. VAT)
WAGO 750 Series Digital I/O Module for Use with PLC, Digital, Digital, 24 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoAccessory Type
Digital I/O Module
Series
750
Input Type
Digital
Number of Inputs
8
Output Type
Digital
Number of Outputs
8
For Use With
PLC
Supply Voltage
24 V dc
Country of Origin
Germany