Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO M258 Series PLC I/O Module for Use with 750 Series, Digital

RS Stock No.: 667-9220Brand: WAGOManufacturers Part No.: 750-400Distrelec Article No.: 11050478
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Wago

Accessory Type

PLC I/O Module

Series

M258

Input Type

Digital

Number of Inputs

2 (Channel)

For Use With

750 Series

Dimensions

100 x 12 x 64 mm

Distrelec Product Id

11050478

Country of Origin

Germany

Product details

Digital Input Modules

Easy to identify by yellow codes
Spring terminal connection

Wago I/O system range

Stock information temporarily unavailable.

BD 17.457

BD 17.457 Each (Exc. Vat)

BD 19.203

BD 19.203 Each (inc. VAT)

WAGO M258 Series PLC I/O Module for Use with 750 Series, Digital

BD 17.457

BD 17.457 Each (Exc. Vat)

BD 19.203

BD 19.203 Each (inc. VAT)

WAGO M258 Series PLC I/O Module for Use with 750 Series, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Accessory Type

PLC I/O Module

Series

M258

Input Type

Digital

Number of Inputs

2 (Channel)

For Use With

750 Series

Dimensions

100 x 12 x 64 mm

Distrelec Product Id

11050478

Country of Origin

Germany

Product details

Digital Input Modules

Easy to identify by yellow codes
Spring terminal connection

Wago I/O system range