WAGO TM5 Series PLC I/O Module for Use with 750 Series, Digital

RS Stock No.: 667-9239Brand: WAGOManufacturers Part No.: 750-431Distrelec Article No.: 11050507
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Wago

Accessory Type

PLC I/O Module

Series

TM5

Input Type

Digital

Number of Inputs

8 (Channel)

For Use With

750 Series

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

100 x 12 x 67.8 mm

Distrelec Product Id

11050507

Country of Origin

Germany

Product details

Digital Input Modules

Easy to identify by yellow codes
Spring terminal connection

Wago I/O system range

You may be interested in
Stock information temporarily unavailable.

BD 40.562

BD 40.562 Each (Exc. Vat)

BD 44.618

BD 44.618 Each (inc. VAT)

WAGO TM5 Series PLC I/O Module for Use with 750 Series, Digital

BD 40.562

BD 40.562 Each (Exc. Vat)

BD 44.618

BD 44.618 Each (inc. VAT)

WAGO TM5 Series PLC I/O Module for Use with 750 Series, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wago

Accessory Type

PLC I/O Module

Series

TM5

Input Type

Digital

Number of Inputs

8 (Channel)

For Use With

750 Series

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

100 x 12 x 67.8 mm

Distrelec Product Id

11050507

Country of Origin

Germany

Product details

Digital Input Modules

Easy to identify by yellow codes
Spring terminal connection

Wago I/O system range

You may be interested in