Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 750 Series Digital Output Module for Use with PLC, Digital, 250 V

RS Stock No.: 279-7440Brand: WAGOManufacturers Part No.: 750-512Distrelec Article No.: 11050559
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Wago

Accessory Type

Relay Output Module

Series

750

Output Type

Digital

Number of Outputs

2

For Use With

PLC

Supply Voltage

250 V

Country of Origin

Germany

Stock information temporarily unavailable.

BD 37.768

BD 37.768 Each (Exc. Vat)

BD 41.545

BD 41.545 Each (inc. VAT)

WAGO 750 Series Digital Output Module for Use with PLC, Digital, 250 V

BD 37.768

BD 37.768 Each (Exc. Vat)

BD 41.545

BD 41.545 Each (inc. VAT)

WAGO 750 Series Digital Output Module for Use with PLC, Digital, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Accessory Type

Relay Output Module

Series

750

Output Type

Digital

Number of Outputs

2

For Use With

PLC

Supply Voltage

250 V

Country of Origin

Germany