WAGO 750 Series Connector for Use with Profibus, 4.75 → 5.25 V dc

RS Stock No.: 719-1910Brand: WAGOManufacturers Part No.: 750-971Distrelec Article No.: 11051775
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Wago

Accessory Type

Connector

Series

750

For Use With

Profibus

Supply Voltage

4.75 → 5.25 V dc

Termination

Cage Clamp

Maximum Operating Temperature

'+60°C

Country of Origin

Germany

Product details

Fieldbus Connectors

Wago I/O system range

You may be interested in
WAGO Connector for Use with Profibus
BD 23.830Each (Exc. Vat)
Stock information temporarily unavailable.

BD 21.786

BD 21.786 Each (Exc. Vat)

BD 23.965

BD 23.965 Each (inc. VAT)

WAGO 750 Series Connector for Use with Profibus, 4.75 → 5.25 V dc

BD 21.786

BD 21.786 Each (Exc. Vat)

BD 23.965

BD 23.965 Each (inc. VAT)

WAGO 750 Series Connector for Use with Profibus, 4.75 → 5.25 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
WAGO Connector for Use with Profibus
BD 23.830Each (Exc. Vat)

Technical Document

Specifications

Brand

Wago

Accessory Type

Connector

Series

750

For Use With

Profibus

Supply Voltage

4.75 → 5.25 V dc

Termination

Cage Clamp

Maximum Operating Temperature

'+60°C

Country of Origin

Germany

Product details

Fieldbus Connectors

Wago I/O system range

You may be interested in
WAGO Connector for Use with Profibus
BD 23.830Each (Exc. Vat)