Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO SYSMAC CJ, SYSMAC CP1H, SYSMAC CP1L Series PLC I/O Module for Use with 750 Series, Digital, 5 V dc

RS Stock No.: 508-3892Brand: WAGOManufacturers Part No.: 750402
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Wago

Accessory Type

PLC I/O Module

Series

SYSMAC CJ, SYSMAC CP1H, SYSMAC CP1L

Input Type

Digital

Number of Inputs

4 (Channel)

For Use With

750 Series

Supply Voltage

5 V dc

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

100 x 12 x 69.8 mm

Country of Origin

Germany

Product details

Wago I/O system digital inputs

4 PNP digital input module.
Easy to identify by yellow codes.
Spring terminal connection.

Wago I/O system range

Stock information temporarily unavailable.

BD 25.790

BD 25.790 Each (Exc. Vat)

BD 28.369

BD 28.369 Each (inc. VAT)

WAGO SYSMAC CJ, SYSMAC CP1H, SYSMAC CP1L Series PLC I/O Module for Use with 750 Series, Digital, 5 V dc

BD 25.790

BD 25.790 Each (Exc. Vat)

BD 28.369

BD 28.369 Each (inc. VAT)

WAGO SYSMAC CJ, SYSMAC CP1H, SYSMAC CP1L Series PLC I/O Module for Use with 750 Series, Digital, 5 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Accessory Type

PLC I/O Module

Series

SYSMAC CJ, SYSMAC CP1H, SYSMAC CP1L

Input Type

Digital

Number of Inputs

4 (Channel)

For Use With

750 Series

Supply Voltage

5 V dc

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

100 x 12 x 69.8 mm

Country of Origin

Germany

Product details

Wago I/O system digital inputs

4 PNP digital input module.
Easy to identify by yellow codes.
Spring terminal connection.

Wago I/O system range