WAGO SYSMAC CJ Series PLC I/O Module for Use with 750 Series, Digital, Relay

RS Stock No.: 508-3915Brand: WAGOManufacturers Part No.: 750513
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Wago

Accessory Type

PLC I/O Module

Series

SYSMAC CJ

Output Type

Digital, Relay

Number of Outputs

2 (Channel)

For Use With

750 Series

Maximum Operating Temperature

+55°C

Dimensions

100 x 12 x 64 mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 40.260

BD 40.260 Each (Exc. Vat)

BD 44.286

BD 44.286 Each (inc. VAT)

WAGO SYSMAC CJ Series PLC I/O Module for Use with 750 Series, Digital, Relay

BD 40.260

BD 40.260 Each (Exc. Vat)

BD 44.286

BD 44.286 Each (inc. VAT)

WAGO SYSMAC CJ Series PLC I/O Module for Use with 750 Series, Digital, Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Accessory Type

PLC I/O Module

Series

SYSMAC CJ

Output Type

Digital, Relay

Number of Outputs

2 (Channel)

For Use With

750 Series

Maximum Operating Temperature

+55°C

Dimensions

100 x 12 x 64 mm

Country of Origin

Germany