Technical Document
Specifications
Brand
WagoPole Format
3
Series
770
Gender
Male
Number Of Ways
3
Plug/Socket
Plug
Colour
Black
Type
Lighting Connector
Mounting Type
Flush Mount
Current Rating
25A
Voltage Rating
250 V
Wire Size
0.5 → 4 mm²
Strain Relief
Yes
Termination Method
Clamp
Diameter
11.5mm
Country of Origin
Germany
Product details
770 Series 3-Pole, 2-Conductor Lighting Connectors
From Wago, the 770 series of lighting connectors feature robust strain-relief and a fool-proof connector to prevent connection errors. These lighting connectors are designed for quick and easy manual disconnect. The connectors are 3-pole, with 2-conductors and 2 connection points per pole.
Features and Benefits:
Connectors with 2 through-holes for rapid mounting onto a support
Integrated test points on male and female connectors, making it easier to test without disconnecting
Cable entry size: 2 x 0.5 → 4 mm²
Connection: CAGE CLAMP®S rising clamp
Diameter of cable grip: 8 → 11.5 mm
BD 2.048
BD 2.048 Each (Exc. Vat)
BD 2.253
BD 2.253 Each (inc. VAT)
1
BD 2.048
BD 2.048 Each (Exc. Vat)
BD 2.253
BD 2.253 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.048 |
10 - 24 | BD 2.011 |
25 - 49 | BD 1.948 |
50+ | BD 1.906 |
Technical Document
Specifications
Brand
WagoPole Format
3
Series
770
Gender
Male
Number Of Ways
3
Plug/Socket
Plug
Colour
Black
Type
Lighting Connector
Mounting Type
Flush Mount
Current Rating
25A
Voltage Rating
250 V
Wire Size
0.5 → 4 mm²
Strain Relief
Yes
Termination Method
Clamp
Diameter
11.5mm
Country of Origin
Germany
Product details
770 Series 3-Pole, 2-Conductor Lighting Connectors
From Wago, the 770 series of lighting connectors feature robust strain-relief and a fool-proof connector to prevent connection errors. These lighting connectors are designed for quick and easy manual disconnect. The connectors are 3-pole, with 2-conductors and 2 connection points per pole.
Features and Benefits:
Connectors with 2 through-holes for rapid mounting onto a support
Integrated test points on male and female connectors, making it easier to test without disconnecting
Cable entry size: 2 x 0.5 → 4 mm²
Connection: CAGE CLAMP®S rising clamp
Diameter of cable grip: 8 → 11.5 mm