Technical Document
Specifications
Brand
WagoPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
10mm
Series
770
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Push-In
Termination Method
Cage Clamp
Country of Origin
Germany
Stock information temporarily unavailable.
BD 45.980
BD 45.980 1 Box of 25 (Exc. Vat)
BD 50.578
BD 50.578 1 Box of 25 (inc. VAT)
WAGO, 10mm Pitch, 770, 3 Way, , Pluggable Terminal Block, Plug, Push-In, Cage Clamp Termination, 770-113-1
1
BD 45.980
BD 45.980 1 Box of 25 (Exc. Vat)
BD 50.578
BD 50.578 1 Box of 25 (inc. VAT)
WAGO, 10mm Pitch, 770, 3 Way, , Pluggable Terminal Block, Plug, Push-In, Cage Clamp Termination, 770-113-1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
10mm
Series
770
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Push-In
Termination Method
Cage Clamp
Country of Origin
Germany