Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

WAGO 770 Series Distribution Block, 3-Pole, Female, 6-Way, 25A

RS Stock No.: 758-1862Brand: WAGOManufacturers Part No.: 770-123
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wago

Pole Format

3

Series

770

Gender

Female

Number Of Ways

6

Plug/Socket

Socket

Colour

White

Type

Distribution Block

Current Rating

25A

Voltage Rating

250 V

Wire Size

0.5 → 4 mm²

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Method

Clamp

Country of Origin

Germany

Product details

770 Series 3-Pole, 2-Conductor Lighting Connectors

From Wago, the 770 series of lighting connectors feature robust strain-relief and a fool-proof connector to prevent connection errors. These lighting connectors are designed for quick and easy manual disconnect. The connectors are 3-pole, with 2-conductors and 2 connection points per pole.

Features and Benefits:
• Connectors with 2 through-holes for rapid mounting onto a support
• Integrated test points on male and female connectors, making it easier to test without disconnecting
• Cable entry size: 2 x 0.5 → 4 mm²
• Connection: CAGE CLAMP®S rising clamp
• Diameter of cable grip: 8 → 11.5 mm

Stock information temporarily unavailable.

BD 2.168

BD 2.168 Each (Exc. Vat)

BD 2.385

BD 2.385 Each (inc. VAT)

WAGO 770 Series Distribution Block, 3-Pole, Female, 6-Way, 25A

BD 2.168

BD 2.168 Each (Exc. Vat)

BD 2.385

BD 2.385 Each (inc. VAT)

WAGO 770 Series Distribution Block, 3-Pole, Female, 6-Way, 25A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.168
10 - 24BD 2.121
25+BD 2.079

Technical Document

Specifications

Brand

Wago

Pole Format

3

Series

770

Gender

Female

Number Of Ways

6

Plug/Socket

Socket

Colour

White

Type

Distribution Block

Current Rating

25A

Voltage Rating

250 V

Wire Size

0.5 → 4 mm²

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Method

Clamp

Country of Origin

Germany

Product details

770 Series 3-Pole, 2-Conductor Lighting Connectors

From Wago, the 770 series of lighting connectors feature robust strain-relief and a fool-proof connector to prevent connection errors. These lighting connectors are designed for quick and easy manual disconnect. The connectors are 3-pole, with 2-conductors and 2 connection points per pole.

Features and Benefits:
• Connectors with 2 through-holes for rapid mounting onto a support
• Integrated test points on male and female connectors, making it easier to test without disconnecting
• Cable entry size: 2 x 0.5 → 4 mm²
• Connection: CAGE CLAMP®S rising clamp
• Diameter of cable grip: 8 → 11.5 mm