Technical Document
Specifications
Brand
WagoNumber Of Ways
4
Current Rating
24A
Wire Size
18 → 12 AWG, 16 → 12 AWG
Termination Method
Push In
Mounting Type
Cable Mount
Fused
No
Voltage Rating
400 V
Wire Protection
Yes
Series
773 PUSH WIRE
Colour
Clear, Orange
Cable CSA
2.5mm²
Maximum Operating Temperature
+105°C
Gender
Female
Enclosed
Yes
Country of Origin
China
Product details
Wago 773 Series Push Wire Connector
The 773 series from Wago is a PUSH WIRE® connector providing instant connection for junction boxes. A secure connection is made visible through the transparent housing. The connector can be reused and wires easily removed. The connector encapsulates the connections and provides protection to IP2X and is safe to touch.
The connector can be used for solid (2.5 mm) and stranded cables (4 mm to 6 mm).
Features and Benefits
PUSH WIRE® connector
Wire range 2.5 mm to 6 mm
Transparent housing
IP2X protection rating
Test point at base
BD 1.265
BD 0.126 Each (In a Pack of 10) (Exc. Vat)
BD 1.391
BD 0.139 Each (In a Pack of 10) (inc. VAT)
10
BD 1.265
BD 0.126 Each (In a Pack of 10) (Exc. Vat)
BD 1.391
BD 0.139 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.126 | BD 1.265 |
100 - 490 | BD 0.110 | BD 1.100 |
500+ | BD 0.099 | BD 0.990 |
Technical Document
Specifications
Brand
WagoNumber Of Ways
4
Current Rating
24A
Wire Size
18 → 12 AWG, 16 → 12 AWG
Termination Method
Push In
Mounting Type
Cable Mount
Fused
No
Voltage Rating
400 V
Wire Protection
Yes
Series
773 PUSH WIRE
Colour
Clear, Orange
Cable CSA
2.5mm²
Maximum Operating Temperature
+105°C
Gender
Female
Enclosed
Yes
Country of Origin
China
Product details
Wago 773 Series Push Wire Connector
The 773 series from Wago is a PUSH WIRE® connector providing instant connection for junction boxes. A secure connection is made visible through the transparent housing. The connector can be reused and wires easily removed. The connector encapsulates the connections and provides protection to IP2X and is safe to touch.
The connector can be used for solid (2.5 mm) and stranded cables (4 mm to 6 mm).
Features and Benefits
PUSH WIRE® connector
Wire range 2.5 mm to 6 mm
Transparent housing
IP2X protection rating
Test point at base