Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 788 Series Relay Module, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole, 16A Load

RS Stock No.: 279-4209Brand: WAGOManufacturers Part No.: 788-303
brand-logo

Technical Document

Specifications

Brand

Wago

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

788

Load Current Rating

16A

Country of Origin

China

Stock information temporarily unavailable.

BD 4.526

BD 4.526 Each (Exc. Vat)

BD 4.979

BD 4.979 Each (inc. VAT)

WAGO 788 Series Relay Module, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole, 16A Load

BD 4.526

BD 4.526 Each (Exc. Vat)

BD 4.979

BD 4.979 Each (inc. VAT)

WAGO 788 Series Relay Module, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole, 16A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

788

Load Current Rating

16A

Country of Origin

China