Technical Document
Specifications
Brand
WagoAccessory Type
Shield Clamping Saddle
Series
790
For Use With
790 Series Shield Connection System
Colour
Silver
Material
Stainless Steel
Country of Origin
Germany
Product details
Shielded Clamping Screw and Accessories
Shielded clamping screw to directly contact shielded wires and busbars
Transport rails 1000 mm long, tin-coated
Distancing sleeve prevents buckling while fixing the transport rails (compatible with M5 screws)
Insulated holding block for busbars with M4 x 8 mm screen for common shielding potential
BD 3.856
BD 3.856 Each (Exc. Vat)
BD 4.242
BD 4.242 Each (inc. VAT)
1
BD 3.856
BD 3.856 Each (Exc. Vat)
BD 4.242
BD 4.242 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoAccessory Type
Shield Clamping Saddle
Series
790
For Use With
790 Series Shield Connection System
Colour
Silver
Material
Stainless Steel
Country of Origin
Germany
Product details
Shielded Clamping Screw and Accessories
Shielded clamping screw to directly contact shielded wires and busbars
Transport rails 1000 mm long, tin-coated
Distancing sleeve prevents buckling while fixing the transport rails (compatible with M5 screws)
Insulated holding block for busbars with M4 x 8 mm screen for common shielding potential