Technical Document
Specifications
Brand
WagoManufacturer Series
8003
Number of Inputs
8
For Use With
Enedis 60870-5-104 Client SCADA
Input Type
Digital
Number of Digital Inputs
8
Voltage Category
48 V dc
Mounting Type
DIN Rail
Country of Origin
France
BD 10,139.690
BD 1,013.969 Each (In a Pack of 10) (Exc. Vat)
BD 11,153.659
BD 1,115.366 Each (In a Pack of 10) (inc. VAT)
10
BD 10,139.690
BD 1,013.969 Each (In a Pack of 10) (Exc. Vat)
BD 11,153.659
BD 1,115.366 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoManufacturer Series
8003
Number of Inputs
8
For Use With
Enedis 60870-5-104 Client SCADA
Input Type
Digital
Number of Digital Inputs
8
Voltage Category
48 V dc
Mounting Type
DIN Rail
Country of Origin
France