WAGO 855 Series Split Core Current Transformer, 60A Input, 60:1, 1 A Output

RS Stock No.: 279-2424Brand: WAGOManufacturers Part No.: 855-3001/060-003
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Wago

Current Ratio

60:1

Series

855

Transformer Type

Split Core

Sensor Technology

Current Transformer

Input Current

60A

Output Current

1 A

Country of Origin

Netherlands

Stock information temporarily unavailable.

BD 48.752

BD 48.752 Each (Exc. Vat)

BD 53.627

BD 53.627 Each (inc. VAT)

WAGO 855 Series Split Core Current Transformer, 60A Input, 60:1, 1 A Output

BD 48.752

BD 48.752 Each (Exc. Vat)

BD 53.627

BD 53.627 Each (inc. VAT)

WAGO 855 Series Split Core Current Transformer, 60A Input, 60:1, 1 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Current Ratio

60:1

Series

855

Transformer Type

Split Core

Sensor Technology

Current Transformer

Input Current

60A

Output Current

1 A

Country of Origin

Netherlands