WAGO 855 Series Split Core Current Transformer, 250A Input, 250:1, 1 A Output

RS Stock No.: 279-2429Brand: WAGOManufacturers Part No.: 855-3001/250-001
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Wago

Current Ratio

250:1

Series

855

Transformer Type

Split Core

Sensor Technology

Current Transformer

Input Current

250A

Output Current

1 A

Country of Origin

Netherlands

Stock information temporarily unavailable.

BD 54.852

BD 54.852 Each (Exc. Vat)

BD 60.337

BD 60.337 Each (inc. VAT)

WAGO 855 Series Split Core Current Transformer, 250A Input, 250:1, 1 A Output

BD 54.852

BD 54.852 Each (Exc. Vat)

BD 60.337

BD 60.337 Each (inc. VAT)

WAGO 855 Series Split Core Current Transformer, 250A Input, 250:1, 1 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Current Ratio

250:1

Series

855

Transformer Type

Split Core

Sensor Technology

Current Transformer

Input Current

250A

Output Current

1 A

Country of Origin

Netherlands