Technical Document
Specifications
Brand
WagoCurrent Ratio
50:1
Series
855
Transformer Type
Current Transformer
Sensor Technology
Current Transformer
Input Current
50A
Output Current
1 A
Country of Origin
Hungary
Stock information temporarily unavailable.
BD 17.831
BD 17.831 Each (Exc. Vat)
BD 19.614
BD 19.614 Each (inc. VAT)
WAGO 855 Series Current Transformer Current Transformer, 50A Input, 50:1, 1 A Output
1
BD 17.831
BD 17.831 Each (Exc. Vat)
BD 19.614
BD 19.614 Each (inc. VAT)
WAGO 855 Series Current Transformer Current Transformer, 50A Input, 50:1, 1 A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoCurrent Ratio
50:1
Series
855
Transformer Type
Current Transformer
Sensor Technology
Current Transformer
Input Current
50A
Output Current
1 A
Country of Origin
Hungary