WAGO Interface Relay, DIN Rail Mount, 230V ac/dc Coil, 1-Pole

RS Stock No.: 135-7378Brand: WAGOManufacturers Part No.: 857-358
brand-logo

Technical Document

Specifications

Brand

Wago

Coil Voltage

230V ac/dc

Mounting Type

DIN Rail

Number of Poles

1

Switching Voltage

250V ac

Terminal Type

Plug In

Depth

81mm

Height

94mm

Length

6mm

Contact Material

Silver Nickel

Input Current

4mA

Life

50000 (Electrical) operations, 5000000 (Mechanical) operations

Operating Temperature Range

-40 → +60°C

Accessory Type

Relay Module

Special Features

Integrated Yellow LED

Standards Met

857-358:GL, ANSI/ISA 12.12.01, EN 60664-1, EN 61810-1, UL 508

Relay Switching Classification

Miniature Relay

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

6 x 94 x 81mm

Country of Origin

China

Product details

Wago 857 Series Relays

Wago 857 series miniature relays are general purpose relays complete with DIN-Rail moudle that offer superior reliability combined with time-saving standard features.

Features and Benefits

Changeover contacts
Max. continuous current: 6 A
Status indicator
6 mm width

Stock information temporarily unavailable.

BD 11.539

BD 11.539 Each (Exc. Vat)

BD 12.693

BD 12.693 Each (inc. VAT)

WAGO Interface Relay, DIN Rail Mount, 230V ac/dc Coil, 1-Pole

BD 11.539

BD 11.539 Each (Exc. Vat)

BD 12.693

BD 12.693 Each (inc. VAT)

WAGO Interface Relay, DIN Rail Mount, 230V ac/dc Coil, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Coil Voltage

230V ac/dc

Mounting Type

DIN Rail

Number of Poles

1

Switching Voltage

250V ac

Terminal Type

Plug In

Depth

81mm

Height

94mm

Length

6mm

Contact Material

Silver Nickel

Input Current

4mA

Life

50000 (Electrical) operations, 5000000 (Mechanical) operations

Operating Temperature Range

-40 → +60°C

Accessory Type

Relay Module

Special Features

Integrated Yellow LED

Standards Met

857-358:GL, ANSI/ISA 12.12.01, EN 60664-1, EN 61810-1, UL 508

Relay Switching Classification

Miniature Relay

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

6 x 94 x 81mm

Country of Origin

China

Product details

Wago 857 Series Relays

Wago 857 series miniature relays are general purpose relays complete with DIN-Rail moudle that offer superior reliability combined with time-saving standard features.

Features and Benefits

Changeover contacts
Max. continuous current: 6 A
Status indicator
6 mm width