Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 857 Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc Supply, ATEX, IECEx

RS Stock No.: 135-7389Brand: WAGOManufacturers Part No.: 857-400Distrelec Article No.: 11051884
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

Wago

Module Type

Isolation Amplifier

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 10 V, 0 → 20mA

Output Range

0 → 10 V, 0 → 20mA

Supply Voltage

24V dc

Hazardous Area Certification

ATEX, IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +70°C

Series

857

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Termination

Push-In

Signal Conditioner Function

Amplifier

Standards Met

CCC, CE, EAC, UL

Distrelec Product Id

11051884

Country of Origin

Germany

Product details

857 Series Isolation Amplifiers

Wago 857 series JUMPFLEX configurable isolation amplifiers convert, amplify, filter and electrically isolate standard analogue signals.

Features and Benefits

Clipping capability provides analogue signal limitation to output end values
Calibrated scale switching
PC configuration interface
Safe 3 way isolation with 4 kV test voltage per EN 61140

Wago JUMPFLEX Isolation Amplifiers and Signal Conditioners

Stock information temporarily unavailable.

BD 110.544

BD 110.544 Each (Exc. Vat)

BD 121.598

BD 121.598 Each (inc. VAT)

WAGO 857 Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc Supply, ATEX, IECEx

BD 110.544

BD 110.544 Each (Exc. Vat)

BD 121.598

BD 121.598 Each (inc. VAT)

WAGO 857 Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc Supply, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Module Type

Isolation Amplifier

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 10 V, 0 → 20mA

Output Range

0 → 10 V, 0 → 20mA

Supply Voltage

24V dc

Hazardous Area Certification

ATEX, IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +70°C

Series

857

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Termination

Push-In

Signal Conditioner Function

Amplifier

Standards Met

CCC, CE, EAC, UL

Distrelec Product Id

11051884

Country of Origin

Germany

Product details

857 Series Isolation Amplifiers

Wago 857 series JUMPFLEX configurable isolation amplifiers convert, amplify, filter and electrically isolate standard analogue signals.

Features and Benefits

Clipping capability provides analogue signal limitation to output end values
Calibrated scale switching
PC configuration interface
Safe 3 way isolation with 4 kV test voltage per EN 61140

Wago JUMPFLEX Isolation Amplifiers and Signal Conditioners