Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 859 Series Relay Module, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 5A Load

RS Stock No.: 288-5305Brand: WAGOManufacturers Part No.: 859-304-1
brand-logo

Technical Document

Specifications

Brand

Wago

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

859

Load Current Rating

5A

Country of Origin

China

Stock information temporarily unavailable.

BD 78.392

BD 78.392 1 Box of 10 (Exc. Vat)

BD 86.231

BD 86.231 1 Box of 10 (inc. VAT)

WAGO 859 Series Relay Module, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 5A Load

BD 78.392

BD 78.392 1 Box of 10 (Exc. Vat)

BD 86.231

BD 86.231 1 Box of 10 (inc. VAT)

WAGO 859 Series Relay Module, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 5A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

859

Load Current Rating

5A

Country of Origin

China