Technical Document
Specifications
Brand
WagoOutput Voltage
10V dc
Input Voltage Range
15 → 30 V dc
Input Voltage Nominal
24 V dc
Output Current
500mA
Mounting Type
DIN Rail Mount
Series
859
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Country of Origin
United States
Stock information temporarily unavailable.
BD 40.222
BD 40.222 Each (Exc. Vat)
BD 44.244
BD 44.244 Each (inc. VAT)
WAGO 859 DC-DC Converter, 10V dc/ 500mA Output, 15 → 30 V dc Input, DIN Rail Mount, +55°C Max Temp -25°C Min Temp
1
BD 40.222
BD 40.222 Each (Exc. Vat)
BD 44.244
BD 44.244 Each (inc. VAT)
WAGO 859 DC-DC Converter, 10V dc/ 500mA Output, 15 → 30 V dc Input, DIN Rail Mount, +55°C Max Temp -25°C Min Temp
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoOutput Voltage
10V dc
Input Voltage Range
15 → 30 V dc
Input Voltage Nominal
24 V dc
Output Current
500mA
Mounting Type
DIN Rail Mount
Series
859
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Country of Origin
United States