WAGO 221 Series Lever Connector Set, 2, 3, 5-Way, 32 A, 24 → 12 AWG Wire, Cage Clamp Termination

RS Stock No.: 124-0170Brand: WAGOManufacturers Part No.: 887-1046Distrelec Article No.: 30397253
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Ways

2, 3, 5

Current Rating

32 A

Wire Size

24 → 12 AWG

Termination Method

Cage Clamp

Mounting Type

Cable Mount

Fused

No

Voltage Rating

450 V

Series

221

Colour

Clear

Cable CSA

4mm²

Enclosed

Yes

Distrelec Product Id

30397253

Country of Origin

United Kingdom

Product details

Wago 221 Series Terminal Selection Box

COMPACT Splicing Connectors for All Wire Types: Now Even Smaller and Easier to Use, supplied in a handy selection box.

This selection box contains:
40 off 2 x 4mm²
30 off 3 x 4mm²
15 off 5 x 4mm²

Proven and perfected: WAGO's 221 Series COMPACT Splicing Connectors for all wire types set new standards. This new series is 40 % smaller and even more user-friendly than its successful predecessor, the 222 Series.

WAGO's new 221 Series tool free lever operated connectors for electrical installations allow solid, stranded and fine-stranded wires to be connected faster, more reliably, while minimizing the amount of space in junction boxes: This is not just made possible by their compact design, which is 40 % smaller than the well-established 222 Series, but also by their transparent housing, easier handling and two test ports.

The transparent housing allows you to clearly see see if the wires are connected properly and stripped to the correct length. Furthermore, two easily accessible test ports, one in the wire entry direction and one opposite this, provide easy test conditions, even when installed.

WAGO's new 221 Series splicing connectors are also easier to use: The operating levers can now be opened and closed using noticeably less force. Lateral hollowed-out grips provide a firm hold on the 221 Series connectors in any situation.

Ratings up to 32 A/450 V and 105°C maximum continuous operating temperature allow the 221 Series Splicing Connectors to be used at ambient temperatures up to 85 °C (T85), making them ideal for small and large loads. Furthermore, approvals like ENEC or UL allow them to be used in worldwide applications.

Features and Benefits

Up to 40 % smaller less space required than for the original WAGO 222
Transparent housing for visual inspection shows that the wire is inserted properly and stripped to the correct length
Easy termination via reduced operating force
Any combination of wire types and sizes from 0.14 to 4 mm² (24–12 AWG) is possible
Two test ports for all standard test probes

Approvals

ENEC
UL

Stock information temporarily unavailable.

BD 21.070

BD 21.070 Each (Exc. Vat)

BD 23.177

BD 23.177 Each (inc. VAT)

WAGO 221 Series Lever Connector Set, 2, 3, 5-Way, 32 A, 24 → 12 AWG Wire, Cage Clamp Termination

BD 21.070

BD 21.070 Each (Exc. Vat)

BD 23.177

BD 23.177 Each (inc. VAT)

WAGO 221 Series Lever Connector Set, 2, 3, 5-Way, 32 A, 24 → 12 AWG Wire, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Ways

2, 3, 5

Current Rating

32 A

Wire Size

24 → 12 AWG

Termination Method

Cage Clamp

Mounting Type

Cable Mount

Fused

No

Voltage Rating

450 V

Series

221

Colour

Clear

Cable CSA

4mm²

Enclosed

Yes

Distrelec Product Id

30397253

Country of Origin

United Kingdom

Product details

Wago 221 Series Terminal Selection Box

COMPACT Splicing Connectors for All Wire Types: Now Even Smaller and Easier to Use, supplied in a handy selection box.

This selection box contains:
40 off 2 x 4mm²
30 off 3 x 4mm²
15 off 5 x 4mm²

Proven and perfected: WAGO's 221 Series COMPACT Splicing Connectors for all wire types set new standards. This new series is 40 % smaller and even more user-friendly than its successful predecessor, the 222 Series.

WAGO's new 221 Series tool free lever operated connectors for electrical installations allow solid, stranded and fine-stranded wires to be connected faster, more reliably, while minimizing the amount of space in junction boxes: This is not just made possible by their compact design, which is 40 % smaller than the well-established 222 Series, but also by their transparent housing, easier handling and two test ports.

The transparent housing allows you to clearly see see if the wires are connected properly and stripped to the correct length. Furthermore, two easily accessible test ports, one in the wire entry direction and one opposite this, provide easy test conditions, even when installed.

WAGO's new 221 Series splicing connectors are also easier to use: The operating levers can now be opened and closed using noticeably less force. Lateral hollowed-out grips provide a firm hold on the 221 Series connectors in any situation.

Ratings up to 32 A/450 V and 105°C maximum continuous operating temperature allow the 221 Series Splicing Connectors to be used at ambient temperatures up to 85 °C (T85), making them ideal for small and large loads. Furthermore, approvals like ENEC or UL allow them to be used in worldwide applications.

Features and Benefits

Up to 40 % smaller less space required than for the original WAGO 222
Transparent housing for visual inspection shows that the wire is inserted properly and stripped to the correct length
Easy termination via reduced operating force
Any combination of wire types and sizes from 0.14 to 4 mm² (24–12 AWG) is possible
Two test ports for all standard test probes

Approvals

ENEC
UL