Waldmann LED Machine Light, 24 V, IP65

RS Stock No.: 185-299Brand: WaldmannManufacturers Part No.: 112463003-00091935
brand-logo
View all in Machine Lights

Technical Document

Specifications

Lamp Type

LED

Voltage Rating

24 V

Light Style

Articulated Arm

Wattage

3 x 3 W

Arm Type

Articulated

IP Rating

IP65

Integral transformer

No

Cable Length

3m

Country of Origin

Germany

Product details

SPOT LED 003 machine lamps

The Waldmann SPOT LED is compact, robust and powerful. This machine light is technologically advanced, waterproof and designed for the most demanding production and machine environments. The SPOT LED machine lamp combines 3 LEDs in its extremely small housing. The 3 LEDs of this machine lamp produce a flicker-free light that can be precisely positioned even in small spaces, thanks to the flexible arm. With energy-efficient LED technology, quality and industrial grade design the SPOT LED guarantees years of maintenance free, high performance lighting.

Very bright and energy-efficient
Comfort and safety thanks to absolutely even and flicker-free light
Without heat development in the beam direction
Convenient switching on and off from your working position
Maintenance-free: LED life of up to 50,000 hours and more
3 x HIGH POWER LED
Black aluminium anodized housing, 3 mm thick safety glass
Metal flexible tube for at least 20,000 movements
With switch in the luminaire head

Supplied with

Each lamp is fitted with 3 x 3-W LED spot lights; mains voltage models with plug transformer

Stock information temporarily unavailable.

BD 328.647

BD 328.647 Each (Exc. Vat)

BD 361.512

BD 361.512 Each (inc. VAT)

Waldmann LED Machine Light, 24 V, IP65

BD 328.647

BD 328.647 Each (Exc. Vat)

BD 361.512

BD 361.512 Each (inc. VAT)

Waldmann LED Machine Light, 24 V, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Voltage Rating

24 V

Light Style

Articulated Arm

Wattage

3 x 3 W

Arm Type

Articulated

IP Rating

IP65

Integral transformer

No

Cable Length

3m

Country of Origin

Germany

Product details

SPOT LED 003 machine lamps

The Waldmann SPOT LED is compact, robust and powerful. This machine light is technologically advanced, waterproof and designed for the most demanding production and machine environments. The SPOT LED machine lamp combines 3 LEDs in its extremely small housing. The 3 LEDs of this machine lamp produce a flicker-free light that can be precisely positioned even in small spaces, thanks to the flexible arm. With energy-efficient LED technology, quality and industrial grade design the SPOT LED guarantees years of maintenance free, high performance lighting.

Very bright and energy-efficient
Comfort and safety thanks to absolutely even and flicker-free light
Without heat development in the beam direction
Convenient switching on and off from your working position
Maintenance-free: LED life of up to 50,000 hours and more
3 x HIGH POWER LED
Black aluminium anodized housing, 3 mm thick safety glass
Metal flexible tube for at least 20,000 movements
With switch in the luminaire head

Supplied with

Each lamp is fitted with 3 x 3-W LED spot lights; mains voltage models with plug transformer