Technical Document
Specifications
Brand
WaldmannLamp Type
LED
Voltage Rating
10 → 40 V dc
Wattage
13 W
IP Rating
IP67, IPX9K
Length
284 mm
Cable Length
3m
Country of Origin
Germany
Product details
Waldmann Surface Mount FLAT LED Light
The Waldmann FLAT LED is designed with the state-of-the-art high output LEDs to product intense, wide area illumination in confined spaces.
The rugged anodised aluminium housing helps dissipate and heat, prolonging the LED life, with 50000 hours.
The FLAT LED can be used in a variety application, it's not only waterproof, but is certified for protection against close range high-pressure spray downs.
Features and Benefits
Illuminating ESD bench magnifier
Maintenance free technology LED technology
Lifetime hours: 50000 hours
For outdoor use
Robust Aluminium housing
Rate of protection: IP67 / IPX9
Waldmann
BD 234.854
BD 234.854 Each (Exc. Vat)
BD 258.339
BD 258.339 Each (inc. VAT)
1
BD 234.854
BD 234.854 Each (Exc. Vat)
BD 258.339
BD 258.339 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WaldmannLamp Type
LED
Voltage Rating
10 → 40 V dc
Wattage
13 W
IP Rating
IP67, IPX9K
Length
284 mm
Cable Length
3m
Country of Origin
Germany
Product details
Waldmann Surface Mount FLAT LED Light
The Waldmann FLAT LED is designed with the state-of-the-art high output LEDs to product intense, wide area illumination in confined spaces.
The rugged anodised aluminium housing helps dissipate and heat, prolonging the LED life, with 50000 hours.
The FLAT LED can be used in a variety application, it's not only waterproof, but is certified for protection against close range high-pressure spray downs.
Features and Benefits
Illuminating ESD bench magnifier
Maintenance free technology LED technology
Lifetime hours: 50000 hours
For outdoor use
Robust Aluminium housing
Rate of protection: IP67 / IPX9