Technical Document
Specifications
Brand
WaldmannLamp Type
LED
Voltage Rating
10 → 40 V dc
Light Style
Linear Fixed
Wattage
6 x 3.8 W
IP Rating
IP69
Integral transformer
No
Cable Length
3m
Country of Origin
Germany
Product details
FLAT LED Machine lamp
LED lamps provide uniform lighting of large areas
Low heat emissions and easy to use
Angle of diffusion: 60°
BD 213.142
BD 213.142 Each (Exc. Vat)
BD 234.456
BD 234.456 Each (inc. VAT)
1
BD 213.142
BD 213.142 Each (Exc. Vat)
BD 234.456
BD 234.456 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WaldmannLamp Type
LED
Voltage Rating
10 → 40 V dc
Light Style
Linear Fixed
Wattage
6 x 3.8 W
IP Rating
IP69
Integral transformer
No
Cable Length
3m
Country of Origin
Germany
Product details
FLAT LED Machine lamp
LED lamps provide uniform lighting of large areas
Low heat emissions and easy to use
Angle of diffusion: 60°