Technical Document
Specifications
Brand
WaldmannLamp Type
Halogen
Voltage Rating
24 V ac/dc
Wattage
60 W
Arm Type
Long
IP Rating
IP54
Cable Length
3m
Country of Origin
Germany
Product details
Short Arm / Long Arm Halogen
Arm mounted and direct head mounting options
IP rated
Halogen
You may be interested in
Waldmann LED Machine Light, 24 V ac/dc, 24 V ac/dc, 24 V ac/dc, IP65, 600mm Arm LengthBrand: Waldmann
BD 332.302Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Waldmann Halogen Machine Light, 24 V ac/dc, IP54
1
P.O.A.
Waldmann Halogen Machine Light, 24 V ac/dc, IP54
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Waldmann LED Machine Light, 24 V ac/dc, 24 V ac/dc, 24 V ac/dc, IP65, 600mm Arm LengthBrand: Waldmann
BD 332.302Each (Exc. Vat)
Technical Document
Specifications
Brand
WaldmannLamp Type
Halogen
Voltage Rating
24 V ac/dc
Wattage
60 W
Arm Type
Long
IP Rating
IP54
Cable Length
3m
Country of Origin
Germany
Product details
Short Arm / Long Arm Halogen
Arm mounted and direct head mounting options
IP rated
Halogen
You may be interested in
Waldmann LED Machine Light, 24 V ac/dc, 24 V ac/dc, 24 V ac/dc, IP65, 600mm Arm LengthBrand: Waldmann
BD 332.302Each (Exc. Vat)