Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Walsall Transformers 150VA 2 Output Chassis Mounting Transformer, 12V ac

RS Stock No.: 805-366Brand: Walsall TransformersManufacturers Part No.: WT1250

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

150VA

Number of Outputs

2

Mounting Type

Chassis

Length

100mm

Width

82mm

Depth

82mm

Dimensions

100 x 82 x 82mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 150VA 2 Output Chassis Mounting Transformer, 12V ac

P.O.A.

Walsall Transformers 150VA 2 Output Chassis Mounting Transformer, 12V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

150VA

Number of Outputs

2

Mounting Type

Chassis

Length

100mm

Width

82mm

Depth

82mm

Dimensions

100 x 82 x 82mm

You may be interested in