Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Walsall Transformers 250VA Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115 V ac Secondary

RS Stock No.: 211-0610Brand: Walsall TransformersManufacturers Part No.: WT1292
View all in Autotransformers

Technical Document

Specifications

Primary Voltage Rating

220 V ac, 230 V ac, 240 V ac

Secondary Voltage Rating

115 V ac

Power Rating

250VA

Mounting Type

Panel Mount

Length

81mm

Width

100mm

Dimensions

81 x 100 x 96mm

Depth

96mm

Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 250VA Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115 V ac Secondary

P.O.A.

Walsall Transformers 250VA Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115 V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Primary Voltage Rating

220 V ac, 230 V ac, 240 V ac

Secondary Voltage Rating

115 V ac

Power Rating

250VA

Mounting Type

Panel Mount

Length

81mm

Width

100mm

Dimensions

81 x 100 x 96mm

Depth

96mm