Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Walsall Transformers 500VA Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115 V ac Secondary

RS Stock No.: 211-0626Brand: Walsall TransformersManufacturers Part No.: WT1293
View all in Autotransformers

Technical Document

Specifications

Primary Voltage Rating

220 V ac, 230 V ac, 240 V ac

Secondary Voltage Rating

115 V ac

Power Rating

500VA

Mounting Type

Panel Mount

Length

98mm

Width

118mm

Dimensions

98 x 118 x 105mm

Depth

105mm

Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 500VA Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115 V ac Secondary

P.O.A.

Walsall Transformers 500VA Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115 V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Primary Voltage Rating

220 V ac, 230 V ac, 240 V ac

Secondary Voltage Rating

115 V ac

Power Rating

500VA

Mounting Type

Panel Mount

Length

98mm

Width

118mm

Dimensions

98 x 118 x 105mm

Depth

105mm