Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Walsall Transformers 50VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, ±55V ac Secondary

RS Stock No.: 433-8652Brand: Walsall TransformersManufacturers Part No.: WT1993
View all in DIN Rail Transformers

Technical Document

Specifications

Primary Voltage Rating

15V ac, 230V ac, 400V ac

Secondary Voltage Rating

±55V ac

Power Rating

50VA

Mounting Type

Chassis

Number of Outputs

1

Length

84mm

Width

91mm

Depth

84mm

Dimensions

84 x 91 x 84mm

Weight

1.9kg

Product details

Laminated

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 50VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, ±55V ac Secondary

P.O.A.

Walsall Transformers 50VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, ±55V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

15V ac, 230V ac, 400V ac

Secondary Voltage Rating

±55V ac

Power Rating

50VA

Mounting Type

Chassis

Number of Outputs

1

Length

84mm

Width

91mm

Depth

84mm

Dimensions

84 x 91 x 84mm

Weight

1.9kg

Product details

Laminated

You may be interested in