Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Walsall Transformers 500VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, 230V ac Secondary

RS Stock No.: 433-8832Brand: Walsall TransformersManufacturers Part No.: WT2009
View all in DIN Rail Transformers

Technical Document

Specifications

Primary Voltage Rating

15V ac, 230V ac, 400V ac

Secondary Voltage Rating

230V ac

Power Rating

500VA

Mounting Type

Chassis

Number of Outputs

1

Length

120mm

Width

130mm

Depth

143mm

Dimensions

120 x 130 x 143mm

Weight

7.5kg

Product details

Laminated

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 500VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, 230V ac Secondary

P.O.A.

Walsall Transformers 500VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, 230V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

15V ac, 230V ac, 400V ac

Secondary Voltage Rating

230V ac

Power Rating

500VA

Mounting Type

Chassis

Number of Outputs

1

Length

120mm

Width

130mm

Depth

143mm

Dimensions

120 x 130 x 143mm

Weight

7.5kg

Product details

Laminated

You may be interested in