Technical Document
Specifications
Torque Rating
5.65Nm
Brake Type
Power On
Bore Diameter
10mm
Supply Voltage
24V dc
Country of Origin
United States
Product details
Power On Electromagnetic Brake – Type FB
The FB series power-on brakes are used to stop or hold inertial load that is coupled to the armature hub assembly. The armature hub is attached to the load shaft. The field assembly is mounted to a bulkhead that is perpendicular to the shaft. These electromagnetic brakes are designed to have a high torque to size ratio and require little to no maintenance after installation.
Features and Benefits
High torque to size ratio
Long-life friction materials
Corrosion protected
Require little to no maintenance after installation
Flange mounted
Product Application Information
Typical applications include copiers and printers, packaging and labelling, medical equipment, conveyors and textile machinery.
BD 162.404
BD 162.404 Each (Exc. Vat)
BD 178.644
BD 178.644 Each (inc. VAT)
1
BD 162.404
BD 162.404 Each (Exc. Vat)
BD 178.644
BD 178.644 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 162.404 |
5+ | BD 156.712 |
Technical Document
Specifications
Torque Rating
5.65Nm
Brake Type
Power On
Bore Diameter
10mm
Supply Voltage
24V dc
Country of Origin
United States
Product details
Power On Electromagnetic Brake – Type FB
The FB series power-on brakes are used to stop or hold inertial load that is coupled to the armature hub assembly. The armature hub is attached to the load shaft. The field assembly is mounted to a bulkhead that is perpendicular to the shaft. These electromagnetic brakes are designed to have a high torque to size ratio and require little to no maintenance after installation.
Features and Benefits
High torque to size ratio
Long-life friction materials
Corrosion protected
Require little to no maintenance after installation
Flange mounted
Product Application Information
Typical applications include copiers and printers, packaging and labelling, medical equipment, conveyors and textile machinery.