Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

WASP Barcode Scanner

RS Stock No.: 698-7975Brand: WASPManufacturers Part No.: 633808502997
brand-logo
View all in Barcode Scanners

Technical Document

Specifications

Brand

WASP

Model

WLS8600

Product Type

Barcode Scanner

Maximum Scan Distance

29in

Maximum Scan Rate

200scans/s

Interface

USB

Dimensions

68 x 93 x 170mm

Weight

181g

Depth

170mm

Height

93mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

68mm

You may be interested in
WASP Wireless CCD Barcode Scanner
BD 211.411Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

WASP Barcode Scanner

P.O.A.

WASP Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
WASP Wireless CCD Barcode Scanner
BD 211.411Each (Exc. Vat)

Technical Document

Specifications

Brand

WASP

Model

WLS8600

Product Type

Barcode Scanner

Maximum Scan Distance

29in

Maximum Scan Rate

200scans/s

Interface

USB

Dimensions

68 x 93 x 170mm

Weight

181g

Depth

170mm

Height

93mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

68mm

You may be interested in
WASP Wireless CCD Barcode Scanner
BD 211.411Each (Exc. Vat)