Watson Smith NPT 1/4 Pneumatic Regulator - 0.14bar to 1.7bar, 1/4in

RS Stock No.: 498-479Brand: Watson SmithManufacturers Part No.: 10R0200R
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Port Connection

NPT 1/4

Maximum Outlet Pressure

1.7bar

Minimum Outlet Pressure

0.14bar

Manufacturer Series

Manostat

Pressure Gauge Port Size

NPT 1/4

Port Connection Thread Size

1/4in

Pressure Gauge Port Thread Size

1/4in

Typical Flow Rate

300L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

NPT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Pressure Gauge Port Thread Standard

NPT

Country of Origin

United Kingdom

Product details

Precision Manostat Series

Designed for critical pressure control applications
Precise regulation with disturbances in flow, supply pressure and temperature
Air requirements; dry, filtered to 25μm
0.3 mbar sensitivity; ±0.05% repeatability
Response time; <0.2s for 50% load change
Temperature range -20°C to +70°C
Reliable, durable
Excellent setting sensitivity
High relief capability

You may be interested in

BD 168.130

BD 168.130 Each (Exc. Vat)

BD 184.943

BD 184.943 Each (inc. VAT)

Watson Smith NPT 1/4 Pneumatic Regulator - 0.14bar to 1.7bar, 1/4in

BD 168.130

BD 168.130 Each (Exc. Vat)

BD 184.943

BD 184.943 Each (inc. VAT)

Watson Smith NPT 1/4 Pneumatic Regulator - 0.14bar to 1.7bar, 1/4in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 168.130
5 - 9BD 163.317
10+BD 160.424
You may be interested in

Technical Document

Specifications

Port Connection

NPT 1/4

Maximum Outlet Pressure

1.7bar

Minimum Outlet Pressure

0.14bar

Manufacturer Series

Manostat

Pressure Gauge Port Size

NPT 1/4

Port Connection Thread Size

1/4in

Pressure Gauge Port Thread Size

1/4in

Typical Flow Rate

300L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

NPT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Pressure Gauge Port Thread Standard

NPT

Country of Origin

United Kingdom

Product details

Precision Manostat Series

Designed for critical pressure control applications
Precise regulation with disturbances in flow, supply pressure and temperature
Air requirements; dry, filtered to 25μm
0.3 mbar sensitivity; ±0.05% repeatability
Response time; <0.2s for 50% load change
Temperature range -20°C to +70°C
Reliable, durable
Excellent setting sensitivity
High relief capability

You may be interested in