Watts Brass Pipe Fitting, Straight Compression Fitting 1/2in

RS Stock No.: 178-0081Brand: WattsManufacturers Part No.: 141808
brand-logo
View all in Brass Pipe Fittings

Technical Document

Specifications

Brand

Watts

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Fitting

Thread Size 1

1/2in

Material

Brass

Country of Origin

France

Stock information temporarily unavailable.

BD 4.884

BD 4.884 Each (Exc. Vat)

BD 5.372

BD 5.372 Each (inc. VAT)

Watts Brass Pipe Fitting, Straight Compression Fitting 1/2in

BD 4.884

BD 4.884 Each (Exc. Vat)

BD 5.372

BD 5.372 Each (inc. VAT)

Watts Brass Pipe Fitting, Straight Compression Fitting 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Watts

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Fitting

Thread Size 1

1/2in

Material

Brass

Country of Origin

France