Technical Document
Specifications
Brand
WattsConnection
3/4 in Free union nut
Minimum Outlet Pressure
1.5bar
Maximum Outlet Pressure
5bar
Body Material
Brass
Connection Gender
Female, Male
Connection Size
3/4in
Outlet Pressure Range
1.5 → 5bar
Country of Origin
France
Stock information temporarily unavailable.
BD 22.044
BD 22.044 Each (Exc. Vat)
BD 24.248
BD 24.248 Each (inc. VAT)
Watts Pressure Reducing Valve, 3/4 in Free union nut
1
BD 22.044
BD 22.044 Each (Exc. Vat)
BD 24.248
BD 24.248 Each (inc. VAT)
Watts Pressure Reducing Valve, 3/4 in Free union nut
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WattsConnection
3/4 in Free union nut
Minimum Outlet Pressure
1.5bar
Maximum Outlet Pressure
5bar
Body Material
Brass
Connection Gender
Female, Male
Connection Size
3/4in
Outlet Pressure Range
1.5 → 5bar
Country of Origin
France