Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Watts Pressure Reducing Valve

RS Stock No.: 178-0057Brand: WattsManufacturers Part No.: 2286315
brand-logo
View all in Pressure Reducing Valves

Technical Document

Specifications

Brand

Watts

Minimum Outlet Pressure

1.5bar

Maximum Outlet Pressure

5bar

Body Material

Brass

Connection Gender

Female, Male

Connection Size

12.7 (Internal) mm, 19.05 (External) mm

Thread Standard or Connection Type

G

Outlet Pressure Range

1.5 → 5bar

Country of Origin

France

Stock information temporarily unavailable.

BD 42.714

BD 42.714 Each (Exc. Vat)

BD 46.985

BD 46.985 Each (inc. VAT)

Watts Pressure Reducing Valve

BD 42.714

BD 42.714 Each (Exc. Vat)

BD 46.985

BD 46.985 Each (inc. VAT)

Watts Pressure Reducing Valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Watts

Minimum Outlet Pressure

1.5bar

Maximum Outlet Pressure

5bar

Body Material

Brass

Connection Gender

Female, Male

Connection Size

12.7 (Internal) mm, 19.05 (External) mm

Thread Standard or Connection Type

G

Outlet Pressure Range

1.5 → 5bar

Country of Origin

France