Technical Document
Specifications
Brand
WattsWasher Type
Tap
Inside Diameter
12.0mm
Outside Diameter
18.0mm
Material
Kevlar Nitrile Rubber
Finish
Plain
Thickness
2.0mm
Country of Origin
France
Product details
Packs of CNK asbestos-free seals
Kits of asbestos-free CNK interface seals :
300-5165 :15/21 = 1/2
300-5171 : 20/27 = 3/4
300-5193 : 20/27 =3/4 with shoulder.
These interface seals can be used as a Gaz de France licensed rubber quality replacement for asbestos seals.
BD 20.029
BD 20.029 1 Kit (Exc. Vat)
BD 22.032
BD 22.032 1 Kit (inc. VAT)
1
BD 20.029
BD 20.029 1 Kit (Exc. Vat)
BD 22.032
BD 22.032 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WattsWasher Type
Tap
Inside Diameter
12.0mm
Outside Diameter
18.0mm
Material
Kevlar Nitrile Rubber
Finish
Plain
Thickness
2.0mm
Country of Origin
France
Product details
Packs of CNK asbestos-free seals
Kits of asbestos-free CNK interface seals :
300-5165 :15/21 = 1/2
300-5171 : 20/27 = 3/4
300-5193 : 20/27 =3/4 with shoulder.
These interface seals can be used as a Gaz de France licensed rubber quality replacement for asbestos seals.