Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WD-40 Applicator 500 ml Pump Spray

RS Stock No.: 779-324Brand: WD-40Manufacturers Part No.: 44100
brand-logo
View all in Lubricants

Technical Document

Specifications

Brand

WD-40

Trade Name

WD-40

Package Type

Pump Spray

Package Size

500 ml

Food Processing Safe

No

Category

Multi-purpose

Application

Corrosion Protection, Rust Protection

Type

Applicator Empty

Country of Origin

United Kingdom

You may be interested in
WD-40 Multi Purpose Lubricant 5 L Can
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

WD-40 Applicator 500 ml Pump Spray

P.O.A.

WD-40 Applicator 500 ml Pump Spray
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
WD-40 Multi Purpose Lubricant 5 L Can
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

WD-40

Trade Name

WD-40

Package Type

Pump Spray

Package Size

500 ml

Food Processing Safe

No

Category

Multi-purpose

Application

Corrosion Protection, Rust Protection

Type

Applicator Empty

Country of Origin

United Kingdom

You may be interested in
WD-40 Multi Purpose Lubricant 5 L Can
P.O.A.Each (Exc. Vat)