WECO Barrier Strip, 3 Contact, 11 Pitch, 6 Row, 25A, 400 V

RS Stock No.: 209-7562Brand: WECOManufacturers Part No.: 307PC03WE42
View all in Barrier Strips

Technical Document

Specifications

Brand

WECO

Number Of Contacts

3

Pitch

11

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Nickel

Number Of Rows

6

Current Rating

25A

Voltage Rating

400 V

Country of Origin

Germany

Stock information temporarily unavailable.

BD 2.266

BD 2.266 Each (Exc. Vat)

BD 2.493

BD 2.493 Each (inc. VAT)

WECO Barrier Strip, 3 Contact, 11 Pitch, 6 Row, 25A, 400 V

BD 2.266

BD 2.266 Each (Exc. Vat)

BD 2.493

BD 2.493 Each (inc. VAT)

WECO Barrier Strip, 3 Contact, 11 Pitch, 6 Row, 25A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WECO

Number Of Contacts

3

Pitch

11

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Nickel

Number Of Rows

6

Current Rating

25A

Voltage Rating

400 V

Country of Origin

Germany