Technical Document
Specifications
Brand
WEGCoil Voltage
110 V ac
Number of Poles
3
Contact Current Rating
40 A
Range
CWB
Power Rating
18.5 kW
Function
Reversing
Normal State Configuration
1NO + 1NC
Country of Origin
Brazil
BD 61.968
BD 61.968 Each (Exc. Vat)
BD 68.165
BD 68.165 Each (inc. VAT)
WEG CWB Contactor, 110 V ac Coil, 3-Pole, 40 A, 18.5 kW, 1NO + 1NC
1
BD 61.968
BD 61.968 Each (Exc. Vat)
BD 68.165
BD 68.165 Each (inc. VAT)
WEG CWB Contactor, 110 V ac Coil, 3-Pole, 40 A, 18.5 kW, 1NO + 1NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WEGCoil Voltage
110 V ac
Number of Poles
3
Contact Current Rating
40 A
Range
CWB
Power Rating
18.5 kW
Function
Reversing
Normal State Configuration
1NO + 1NC
Country of Origin
Brazil