Technical Document
Specifications
Brand
WEGCoil Voltage
24 V dc
Number of Poles
3
Contact Current Rating
65 A
Range
CWB
Power Rating
30 kW
Function
Reversing
Normal State Configuration
1NO + 1NC
Country of Origin
Brazil
BD 156.607
BD 156.607 Each (Exc. Vat)
BD 172.268
BD 172.268 Each (inc. VAT)
WEG CWB Contactor, 24 V dc Coil, 3-Pole, 65 A, 30 kW, 1NO + 1NC
1
BD 156.607
BD 156.607 Each (Exc. Vat)
BD 172.268
BD 172.268 Each (inc. VAT)
WEG CWB Contactor, 24 V dc Coil, 3-Pole, 65 A, 30 kW, 1NO + 1NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WEGCoil Voltage
24 V dc
Number of Poles
3
Contact Current Rating
65 A
Range
CWB
Power Rating
30 kW
Function
Reversing
Normal State Configuration
1NO + 1NC
Country of Origin
Brazil