WEG CWB Contactor, 230 V ac Coil, 3-Pole, 65 A, 30 kW, 1NO + 1NC

RS Stock No.: 201-3450Brand: WEGManufacturers Part No.: CWB65-11-30D24
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

WEG

Coil Voltage

230 V ac

Number of Poles

3

Contact Current Rating

65 A

Range

CWB

Power Rating

30 kW

Function

Reversing

Normal State Configuration

1NO + 1NC

Country of Origin

Brazil

BD 99.341

BD 99.341 Each (Exc. Vat)

BD 109.275

BD 109.275 Each (inc. VAT)

WEG CWB Contactor, 230 V ac Coil, 3-Pole, 65 A, 30 kW, 1NO + 1NC

BD 99.341

BD 99.341 Each (Exc. Vat)

BD 109.275

BD 109.275 Each (inc. VAT)

WEG CWB Contactor, 230 V ac Coil, 3-Pole, 65 A, 30 kW, 1NO + 1NC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

WEG

Coil Voltage

230 V ac

Number of Poles

3

Contact Current Rating

65 A

Range

CWB

Power Rating

30 kW

Function

Reversing

Normal State Configuration

1NO + 1NC

Country of Origin

Brazil