Technical Document
Specifications
Brand
WEGCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
9 A
Series
CWB
Power Rating
4 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Length
78.4mm
Width
45mm
Depth
89.5mm
Maximum Operating Temperature
+55°C
Pole and Throw Configuration
3PST
Minimum Operating Temperature
-25°C
Country of Origin
Brazil
Product details
CWB Series
Professional range of WEG contactors from the CWB Series. The contactors are modular and compact but at the same time robust and highly reliable. The contactors are manufactured with the best raw materials. High precision plastic injection moulds and stamping tools ensuring reliable products. Electric contacts have special silver alloys which ensure excellent electric conductibility and high contact reliability. The CWB series uses only nontoxic and eco-friendly materials that are safe and sustainable. The contactors operate smoothly with a low level of disturbance. To optimise space, the WEG contactors have a front channel for the passage of control cables.
Built in auxiliary contacts
Low consumption coils
WEG Contactors
BD 17.308
BD 17.308 Each (Exc. Vat)
BD 19.039
BD 19.039 Each (inc. VAT)
1
BD 17.308
BD 17.308 Each (Exc. Vat)
BD 19.039
BD 19.039 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WEGCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
9 A
Series
CWB
Power Rating
4 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Length
78.4mm
Width
45mm
Depth
89.5mm
Maximum Operating Temperature
+55°C
Pole and Throw Configuration
3PST
Minimum Operating Temperature
-25°C
Country of Origin
Brazil
Product details
CWB Series
Professional range of WEG contactors from the CWB Series. The contactors are modular and compact but at the same time robust and highly reliable. The contactors are manufactured with the best raw materials. High precision plastic injection moulds and stamping tools ensuring reliable products. Electric contacts have special silver alloys which ensure excellent electric conductibility and high contact reliability. The CWB series uses only nontoxic and eco-friendly materials that are safe and sustainable. The contactors operate smoothly with a low level of disturbance. To optimise space, the WEG contactors have a front channel for the passage of control cables.
Built in auxiliary contacts
Low consumption coils