WEG RW27 Thermal Overload Relay 1NO + 1NC, 4 A F.L.C, 2.8 → 4 A Contact Rating, 0.9 → 1.7 W, 3P

RS Stock No.: 122-1306Brand: WEGManufacturers Part No.: RW27-2D3-U004
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

WEG

FLC Motor Rating

4 A

Contact Current Rating

2.8 → 4 A

Pole Configuration

3P

Series

RW27

Mounting Style

Direct Contactor

Power Rating

0.9 → 1.7 W

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Width

45mm

Number Of Auxiliary Contacts

2

Depth

83.7mm

Length

71.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

690 V ac

Country of Origin

Brazil

Product details

Thermal Overload Relays - RW Series

Tripping class 10
Phase failure sensitivity
Hand, Automatic or manual reset selectable

WEG

Stock information temporarily unavailable.

BD 21.642

BD 21.642 Each (Exc. Vat)

BD 23.806

BD 23.806 Each (inc. VAT)

WEG RW27 Thermal Overload Relay 1NO + 1NC, 4 A F.L.C, 2.8 → 4 A Contact Rating, 0.9 → 1.7 W, 3P

BD 21.642

BD 21.642 Each (Exc. Vat)

BD 23.806

BD 23.806 Each (inc. VAT)

WEG RW27 Thermal Overload Relay 1NO + 1NC, 4 A F.L.C, 2.8 → 4 A Contact Rating, 0.9 → 1.7 W, 3P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WEG

FLC Motor Rating

4 A

Contact Current Rating

2.8 → 4 A

Pole Configuration

3P

Series

RW27

Mounting Style

Direct Contactor

Power Rating

0.9 → 1.7 W

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Width

45mm

Number Of Auxiliary Contacts

2

Depth

83.7mm

Length

71.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

690 V ac

Country of Origin

Brazil

Product details

Thermal Overload Relays - RW Series

Tripping class 10
Phase failure sensitivity
Hand, Automatic or manual reset selectable

WEG