Technical Document
Specifications
Brand
WEGNumber of Contacts
4
Normal State Configuration
2NC + 2NO
Mounting Style
Side Mount
Series
TSB
Contact Current Rating
10 A
Terminal Type
Screw
Pole and Throw Configuration
4PST
Contact Voltage Rating
690 V ac
Operating Temperature Range
-20 → +70 °C
Country of Origin
Brazil
Product details
MPW Enclosures and Accessories
Professional range of WEG enclosures and accessories for use with the MPW series of contactors. IP41 and IP66 PVC enclosures. The enclosures are light grey in colour.
Accessories include IP55 front plates and various coloured handles. Other accessories include three-phase feeder terminals designed to feed the busbars and trip signalling blocks.
WEG Contactors
BD 10.637
BD 10.637 Each (Exc. Vat)
BD 11.701
BD 11.701 Each (inc. VAT)
1
BD 10.637
BD 10.637 Each (Exc. Vat)
BD 11.701
BD 11.701 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WEGNumber of Contacts
4
Normal State Configuration
2NC + 2NO
Mounting Style
Side Mount
Series
TSB
Contact Current Rating
10 A
Terminal Type
Screw
Pole and Throw Configuration
4PST
Contact Voltage Rating
690 V ac
Operating Temperature Range
-20 → +70 °C
Country of Origin
Brazil
Product details
MPW Enclosures and Accessories
Professional range of WEG enclosures and accessories for use with the MPW series of contactors. IP41 and IP66 PVC enclosures. The enclosures are light grey in colour.
Accessories include IP55 front plates and various coloured handles. Other accessories include three-phase feeder terminals designed to feed the busbars and trip signalling blocks.