Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WEG Surge Suppressor for use with CWC07 to CWC025 Contactors, CWCA0 Contactors, 12 → 48 V ac, 12 → 60 V dc

RS Stock No.: 122-0986Brand: WEGManufacturers Part No.: VRC0-1 E49
brand-logo
View all in Contactor Accessories

Technical Document

Specifications

Brand

WEG

Accessory Type

Surge Suppressor Block Varistor

For Use With

CWC07 to CWC025 Contactors, CWCA0 Contactors

Voltage Rating

12 → 48 V ac, 12 → 60 V dc

Mounting Type

Snap On

Series

VRC0

Country of Origin

Brazil

Product details

Surge Suppressor

Professional range of WEG surge suppressors. The suppressors are used with CWC, CWC025 and CWCA0 contactors.

Through Hole

WEG Contactors

Stock information temporarily unavailable.

BD 3.844

BD 3.844 Each (Exc. Vat)

BD 4.228

BD 4.228 Each (inc. VAT)

WEG Surge Suppressor for use with CWC07 to CWC025 Contactors, CWCA0 Contactors, 12 → 48 V ac, 12 → 60 V dc

BD 3.844

BD 3.844 Each (Exc. Vat)

BD 4.228

BD 4.228 Each (inc. VAT)

WEG Surge Suppressor for use with CWC07 to CWC025 Contactors, CWCA0 Contactors, 12 → 48 V ac, 12 → 60 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WEG

Accessory Type

Surge Suppressor Block Varistor

For Use With

CWC07 to CWC025 Contactors, CWCA0 Contactors

Voltage Rating

12 → 48 V ac, 12 → 60 V dc

Mounting Type

Snap On

Series

VRC0

Country of Origin

Brazil

Product details

Surge Suppressor

Professional range of WEG surge suppressors. The suppressors are used with CWC, CWC025 and CWCA0 contactors.

Through Hole

WEG Contactors