Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller 0128360000 SAK Series Beige, Yellow, 4mm², Single-Level, Feed Through Termination, ATEX, IECEx

RS Stock No.: 425-601Brand: WeidmüllerManufacturers Part No.: 0128360000Distrelec Article No.: 30399995
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Beige, Yellow

Number of Levels

Single

Series

SAK

American Wire Gauge

26 → 10AWG

Termination Method

Feed Through

Cable CSA

4mm²

Voltage Rating

800 V

Current Rating

32A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

IEC 60947-7-1

Country of Origin

Romania

Product details

Standard Terminals, End Covers, and Jumper Bars

Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.

Approvals

CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

You may be interested in
Stock information temporarily unavailable.

BD 7.260

BD 0.726 Each (In a Pack of 10) (Exc. Vat)

BD 7.986

BD 0.799 Each (In a Pack of 10) (inc. VAT)

Weidmuller 0128360000 SAK Series Beige, Yellow, 4mm², Single-Level, Feed Through Termination, ATEX, IECEx

BD 7.260

BD 0.726 Each (In a Pack of 10) (Exc. Vat)

BD 7.986

BD 0.799 Each (In a Pack of 10) (inc. VAT)

Weidmuller 0128360000 SAK Series Beige, Yellow, 4mm², Single-Level, Feed Through Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Beige, Yellow

Number of Levels

Single

Series

SAK

American Wire Gauge

26 → 10AWG

Termination Method

Feed Through

Cable CSA

4mm²

Voltage Rating

800 V

Current Rating

32A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

IEC 60947-7-1

Country of Origin

Romania

Product details

Standard Terminals, End Covers, and Jumper Bars

Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.

Approvals

CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

You may be interested in