Weidmuller 0279660000 SAK Series Brown, 2.5mm², Single-Level, Screw Termination, IECEx

Technical Document
Specifications
Brand
WeidmüllerColour
Brown
Number of Levels
Single
American Wire Gauge
26 → 10AWG
Series
SAK
Termination Method
Screw
Cable CSA
2.5mm²
Voltage Rating
800 V
Current Rating
41A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Hazardous Area Certification
IECEx
Standards Met
CCC, CE, CSA, UKCA
Distrelec Product Id
30399996
Country of Origin
Romania
Product details
Standard Terminals, End Covers, and Jumper Bars
Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.
Approvals
CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
BD 6.160
BD 0.616 Each (In a Pack of 10) (Exc. Vat)
BD 6.776
BD 0.678 Each (In a Pack of 10) (inc. VAT)
10
BD 6.160
BD 0.616 Each (In a Pack of 10) (Exc. Vat)
BD 6.776
BD 0.678 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerColour
Brown
Number of Levels
Single
American Wire Gauge
26 → 10AWG
Series
SAK
Termination Method
Screw
Cable CSA
2.5mm²
Voltage Rating
800 V
Current Rating
41A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Hazardous Area Certification
IECEx
Standards Met
CCC, CE, CSA, UKCA
Distrelec Product Id
30399996
Country of Origin
Romania
Product details
Standard Terminals, End Covers, and Jumper Bars
Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.
Approvals
CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting