Technical Document
Specifications
Brand
WeidmüllerColour
Brown
Number of Levels
Single
Voltage Rating
300 V
American Wire Gauge
26 → 12AWG
Series
ASK
Termination Method
Screw
Fused
Yes
Current Rating
10A
Pitch
8mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Standards Met
CE, CSA, PCT
Country of Origin
Romania
Product details
Fused
SAKS screw cap: This features a red screw fit, finger release fuse carrier to suit BS1362.ASK1 lever: This features a lever fuse cartridge carrier which accepts 20x5mm fuse links. A window in the top of the carrier enables inspection of the fuse.,KSK lock up: This range of fuse holders feature a black lock up fuse carrier, which is drawn up to its full extent to the open position, enabling fuses to be replaced easily without endangering the operative.The carrier has the fuse size moulded in to enable correct selection of fuse size. Available for fuse sizes 20x5mm, 1x in. and 1 x in.
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
BD 26.318
BD 5.264 Each (In a Pack of 5) (Exc. Vat)
BD 28.950
BD 5.790 Each (In a Pack of 5) (inc. VAT)
5
BD 26.318
BD 5.264 Each (In a Pack of 5) (Exc. Vat)
BD 28.950
BD 5.790 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerColour
Brown
Number of Levels
Single
Voltage Rating
300 V
American Wire Gauge
26 → 12AWG
Series
ASK
Termination Method
Screw
Fused
Yes
Current Rating
10A
Pitch
8mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Standards Met
CE, CSA, PCT
Country of Origin
Romania
Product details
Fused
SAKS screw cap: This features a red screw fit, finger release fuse carrier to suit BS1362.ASK1 lever: This features a lever fuse cartridge carrier which accepts 20x5mm fuse links. A window in the top of the carrier enables inspection of the fuse.,KSK lock up: This range of fuse holders feature a black lock up fuse carrier, which is drawn up to its full extent to the open position, enabling fuses to be replaced easily without endangering the operative.The carrier has the fuse size moulded in to enable correct selection of fuse size. Available for fuse sizes 20x5mm, 1x in. and 1 x in.
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting